- RS Stock No.:
- 763-8946
- Mfr. Part No.:
- FC110075924
- Brand:
- 3M
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $32.77
You pay
$29.49
(exc. GST)
$32.44
(inc. GST)
Units | Per unit |
1 - 24 | $29.49 |
25 + | $28.63 |
- RS Stock No.:
- 763-8946
- Mfr. Part No.:
- FC110075924
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
3M™ Shaft Mounted Flap Wheel 339
Introducing the 3M™ 339, this flap disc provides a versatile one disc system that features an impressive aluminium oxide abrasive. The 339 flap wheels are long-lasting and precision made to provide you with overall consistency and greater control over a number of critical tasks Excellent for cutting and polishing of metallic components
Run straight onto a right angle grinder, are a one-step system for grinding and blending. The 339 is a wheel with abrasive being resin mounted onto the spindle.
Features and Benefits
Fast cutting aluminium oxide abrasive
Flexible X-weight backing
Spindle mounted
Excellent cut and polish capabilities
Flexible X-weight backing
Spindle mounted
Excellent cut and polish capabilities
Typical Applications
These flap wheel brushes are used with power tools. Suitable for light deburring, cleaning, polishing and finishing when preparing metals, woodworking, stone smoothing, and paint or rust removal.
FAQ's
While both discs can be used for wood and metal surfaces, flap discs are better suited for use with metal. Abrasive discs are better at removing material from a surface, but for grinding metal surfaces, flap disc presents a more durable and long-lasting solution. They even have some advantages over grinding wheels in that, while they may not remove metal as aggressively, they are slightly safer to use and produce less sparks.
How should these wheels be stored?
Flap discs should be stored flat, avoiding damp and frost or wide temperature variations.
What do Grit sizes mean?
P40 Grit – Useful when you need to remove heavy stock from a surface.
P60 Grit – For when you need to remove stock from a surface, but will need to refine the finish.
P80 Grit – This is for light stock removal and sharping only.
P60 Grit – For when you need to remove stock from a surface, but will need to refine the finish.
P80 Grit – This is for light stock removal and sharping only.
What do the different grit sizes mean?
P40 Grit – Useful when you need to remove heavy stock from a surface.
P60 Grit – For when you need to remove stock from a surface, but will need to refine the finish.
P80 Grit – This is for light stock removal and sharping only.
P40 Grit – Useful when you need to remove heavy stock from a surface.
P60 Grit – For when you need to remove stock from a surface, but will need to refine the finish.
P80 Grit – This is for light stock removal and sharping only.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
3M Abrasive Wheel, Aluminium Oxide, 80mm Diametre - FC110075924
This abrasive wheel by 3M is a high-quality product designed for use in polishing and finishing metallic components in automation, electronics, electrical, and mechanical industries. With a diametre of 80mm and a maximum safe speed of 9500 rpm, this flap wheel is ideal for achieving a uniform finish and excellent cut capacities on various metals including stainless steel and special alloys.
Features & Benefits
• Constructed with flap wheel design for a conformable tool that ensures a high-quality finish
• Made with aluminium oxide mineral on X weight cloth for uniform wear along the product life and excellent cut and polishing capacities
• Features resin bond binder for good mineral anchorage, resulting in a good cut and long-lasting lifespan
• Made with aluminium oxide mineral on X weight cloth for uniform wear along the product life and excellent cut and polishing capacities
• Features resin bond binder for good mineral anchorage, resulting in a good cut and long-lasting lifespan
Applications
• Ideal for polishing and finishing metallic components, including stainless steel and special alloys
• Suitable for use with power tools at different operating speeds based on the diametre of the wheel
• Suitable for use with power tools at different operating speeds based on the diametre of the wheel
Can it be used for finishing stainless steel components?
Yes, this abrasive wheel is suitable for polishing and finishing all types of metals, including stainless steel.
Will it work well with power tools at high speeds?
Yes, the wheel is designed for high speeds, with a maximum operating speed of 9500 rpm.
Is this wheel suitable for use in the electrical industry?
Yes, this abrasive wheel is versatile and can be used in a variety of industries, including the electrical sector.
Can it be used for polishing special alloys?
Yes, the wheel is perfect for polishing and finishing special alloys to achieve a high-quality finish.
Does the wheel have a resin bond binder for durability?
Yes, the wheel features a resin bond binder for good mineral anchorage, providing a good cut and long life span.
Specifications
Attribute | Value |
---|---|
Abrasive Material | Aluminium Oxide |
Grit Size | P80 |
Diameter | 80mm |
Width | 50mm |
Maximum Safe Speed | 9500rpm |
Wheel Type | Flap Wheel |
Related links
- Cable Knives
- Connector Wrenches
- RS PRO Aluminium Oxide Flap Wheel P60 Grit
- RS PRO Aluminium Oxide Flap Wheel P80 Grit
- RS PRO Aluminium Oxide Flap Wheel P40 P120 Grit
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Aluminium Oxide Flap Wheel P120 Grit
- 3M Aluminium Oxide Flap Wheel P60 Grit