- RS Stock No.:
- 763-8942
- Mfr. Part No.:
- FC110075916
- Brand:
- 3M
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$31.47
(exc. GST)
$34.62
(inc. GST)
Units | Per unit |
1 - 24 | $31.47 |
25 + | $30.84 |
- RS Stock No.:
- 763-8942
- Mfr. Part No.:
- FC110075916
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
3M™ Shaft Mounted Flap Wheel 339
Introducing the 3M™ 339, this flap disc provides a versatile one disc system that features an impressive aluminium oxide abrasive. The 339 flap wheels are long-lasting and precision made to provide you with overall consistency and greater control over a number of critical tasks Excellent for cutting and polishing of metallic components
Run straight onto a right angle grinder, are a one-step system for grinding and blending. The 339 is a wheel with abrasive being resin mounted onto the spindle.
Features and Benefits
Fast cutting aluminium oxide abrasive
Flexible X-weight backing
Spindle mounted
Excellent cut and polish capabilities
Flexible X-weight backing
Spindle mounted
Excellent cut and polish capabilities
Typical Applications
These flap wheel brushes are used with power tools. Suitable for light deburring, cleaning, polishing and finishing when preparing metals, woodworking, stone smoothing, and paint or rust removal.
FAQ's
While both discs can be used for wood and metal surfaces, flap discs are better suited for use with metal. Abrasive discs are better at removing material from a surface, but for grinding metal surfaces, flap disc presents a more durable and long-lasting solution. They even have some advantages over grinding wheels in that, while they may not remove metal as aggressively, they are slightly safer to use and produce less sparks.
How should these wheels be stored?
Flap discs should be stored flat, avoiding damp and frost or wide temperature variations.
What do Grit sizes mean?
P40 Grit – Useful when you need to remove heavy stock from a surface.
P60 Grit – For when you need to remove stock from a surface, but will need to refine the finish.
P80 Grit – This is for light stock removal and sharping only.
P60 Grit – For when you need to remove stock from a surface, but will need to refine the finish.
P80 Grit – This is for light stock removal and sharping only.
What do the different grit sizes mean?
P40 Grit – Useful when you need to remove heavy stock from a surface.
P60 Grit – For when you need to remove stock from a surface, but will need to refine the finish.
P80 Grit – This is for light stock removal and sharping only.
P40 Grit – Useful when you need to remove heavy stock from a surface.
P60 Grit – For when you need to remove stock from a surface, but will need to refine the finish.
P80 Grit – This is for light stock removal and sharping only.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Specifications
Attribute | Value |
---|---|
Abrasive Material | Aluminium Oxide |
Grit Size | P60 |
Diameter | 80mm |
Maximum Safe Speed | 9500rpm |
Wheel Type | Flap Wheel |
Related links
- IDC Tools
- RS PRO Aluminium Oxide Flap Wheel P60 Grit
- RS PRO Aluminium Oxide Flap Wheel P80 Grit
- RS PRO Aluminium Oxide Flap Wheel P40 P120 Grit
- RS PRO Aluminium Oxide Flap Wheel P120 Grit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Norton 37C Straight wheel Silicon Carbide Grinding Wheel P60 Grit
- 3M Aluminium Oxide Flap Wheel P80 Grit