- RS Stock No.:
- 365-5530
- Mfr. Part No.:
- 63642502311
- Brand:
- Norton
143 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.54
(exc. GST)
$15.99
(inc. GST)
Units | Per unit |
1 + | $14.54 |
- RS Stock No.:
- 365-5530
- Mfr. Part No.:
- 63642502311
- Brand:
- Norton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Norzon R822 Flap Discs
A professional range of high performance Flap Disks form Norton.
Depressed-centre with 22mm bore
Zirconia-alumina & aluminium oxide blend abrasive gives aggressive cutting performance and long life
Suitable for use on stainless steel, cast iron, aluminium, non-ferrous metals and alloys
Bevel-edged, bonded fibre backplate offers high contact area with workpiece
Suitable for portable angle grinders
Zirconia-alumina & aluminium oxide blend abrasive gives aggressive cutting performance and long life
Suitable for use on stainless steel, cast iron, aluminium, non-ferrous metals and alloys
Bevel-edged, bonded fibre backplate offers high contact area with workpiece
Suitable for portable angle grinders
Specifications
Attribute | Value |
---|---|
Disc Diameter | 115mm |
Disc Type | Flap Disc |
Abrasive Material | Zirconium Oxide |
Bore Size | 22mm |
Grit Size | P40 |
Grade | Coarse |
Maximum Safe Speed | 13500rpm |
Series | Flap Disc |
Model | Vulcan |
Related links
- 3M Zirconia Aluminium Flap Disc P40 Grit
- 3M Zirconia Aluminium Flap Disc P60 Grit
- 3M Zirconia Aluminium Flap Disc P80 Grit
- Norton Flap Disc Zirconium Oxide Flap Disc Medium Grade Vulcan
- Norton Flap Disc Zirconium Oxide Flap Disc Fine Grade Vulcan
- Makita Aluminium Oxide Flap Disc, 125mm
- Makita Aluminium Oxide 115mm
- Makita Aluminium Oxide Flap Disc, 115mm