- RS Stock No.:
- 184-9841
- Brand:
- RS PRO
15 In AU stock for next working day delivery
120 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
Was $42.41
You pay
$7.21
(exc. GST)
$7.93
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $7.21 | $36.05 |
25 + | $5.932 | $29.66 |
*price indicative |
- RS Stock No.:
- 184-9841
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TR
Product Details
RS PRO Zirconium Dioxide Flap Disc, 125 mm, P120 Grit
Mount this RS PRO flap disc to your grinder or similar power tool and you can use it to shape or finish your metalworking projects. It's designed to support speeds of up to 12,250 rpm (revolutions per minute) safely, so it's suitable for mounting on high-speed equipment.
The disc is made from a strong zirconium dioxide material which fractures easily, allowing it to self-sharpen as it grinds. This gives it a long lifespan and makes it ideal for high-pressure applications. The fibreglass backplate is highly durable and absorbs vibrations effectively to give the disc improved sturdiness as you work. It's also lightweight, so your equipment will be more portable and agile.
This product is designed for coarse or medium applications on high-grade and stainless steel and a range of other demanding materials. It's commonly used in welding, heavy-duty equipment and industrial maintenance.
The disc is made from a strong zirconium dioxide material which fractures easily, allowing it to self-sharpen as it grinds. This gives it a long lifespan and makes it ideal for high-pressure applications. The fibreglass backplate is highly durable and absorbs vibrations effectively to give the disc improved sturdiness as you work. It's also lightweight, so your equipment will be more portable and agile.
This product is designed for coarse or medium applications on high-grade and stainless steel and a range of other demanding materials. It's commonly used in welding, heavy-duty equipment and industrial maintenance.
Features and Benefits
• Zirconium dioxide abrasive material
• Flap disc type
• P120 grit size
• Maximum safe speed of 12,250 rpm (revolutions per minute)
• Bore size of 22.23 mm
• Diameter of 125 mm
• Disc diameter of 125 mm
• Flap disc type
• P120 grit size
• Maximum safe speed of 12,250 rpm (revolutions per minute)
• Bore size of 22.23 mm
• Diameter of 125 mm
• Disc diameter of 125 mm
Specifications
Attribute | Value |
---|---|
Disc Type | Flap Disc |
Disc Diameter | 125mm |
Abrasive Material | Zirconium Dioxide |
Bore Size | 22.23mm |
Grit Size | P120 |
Related links
- RS PRO Aluminium Oxide Cutting Disc P120 Grit, 5 in pack
- 3M Cubitron II Sanding Disc 180+ Grit, 3M Xtract Cubitron II Net Disc
- 3M Zirconia Aluminium Flap Disc P60 Grit
- RS PRO Zirconium Dioxide Flap Disc P40 Grit
- RS PRO Aluminium Oxide Flap Disc P36 Grit, 25 in pack
- RS PRO Aluminium Oxide Sanding Disc P120 Grit, 100 in pack
- Makita Aluminium Oxide Cutting Disc Coarse Grade 1 in pack
- 3M Cubitron II Ceramic Cutting Disc 60+ Grade 7100094901