- RS Stock No.:
- 265-3246
- Mfr. Part No.:
- 724701414
- Brand:
- Georg Fischer
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$110.42
(exc. GST)
$121.46
(inc. GST)
Units | Per unit |
1 - 5 | $110.42 |
6 - 24 | $108.12 |
25 + | $101.61 |
- RS Stock No.:
- 265-3246
- Mfr. Part No.:
- 724701414
- Brand:
- Georg Fischer
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Galvanised Backing Flange
Flanges are mostly used for the detachable connecting of plastic pipes. They can also be used for changing from plastic fittings to valve/pump devices.
For socket systems - all materials
Pressure rating - 16 bar
Pressure rating - 16 bar
Note
See item 4 in the line drawing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Fitting Type | Backing Flange |
Material | Steel |
Related links
- Parker Stainless Steel Pipe Fitting, Straight Union
- RS PRO Stainless Steel Pipe Fitting Equal Tee
- RS PRO Stainless Steel Pipe Fitting, 90° Elbow 25.4mm
- RS PRO Stainless Steel Pipe Fitting, 90° Elbow 76.2mm
- Parker Stainless Steel Pipe Fitting Reducer Union
- RS PRO Stainless Steel Pipe Fitting, 90° Elbow 63.5mm
- RS PRO Stainless Steel Pipe Fitting Pulled Tee
- Parker Stainless Steel Pipe Fittings