- RS Stock No.:
- 196-9729
- Mfr. Part No.:
- 748400314
- Brand:
- Georg Fischer
Available for back order.
Added
Price (ex. GST) Each
$49.17
(exc. GST)
$54.09
(inc. GST)
Units | Per unit |
1 + | $49.17 |
- RS Stock No.:
- 196-9729
- Mfr. Part No.:
- 748400314
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Product Details
The Georg Fischer Flat gasket EPDM, type B, 100mm nominal size, 0.051 weight. In these di FA are the suitable inner diameter of flanges adaptor.
Hardness approx. 65° Shore
Integrated fixation aids from d110
Centring on the inner diameter of the screw crown
Integrated fixation aids from d110
Centring on the inner diameter of the screw crown
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Fitting Type | Flat Gasket |
Material | EPDM |
Compatible Pipe Size | 100mm |