- RS Stock No.:
- 686-7751
- Mfr. Part No.:
- 3842541226
- Brand:
- Bosch Rexroth
262 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$97.52
(exc. GST)
$107.27
(inc. GST)
Units | Per unit |
1 - 24 | $97.52 |
25 - 49 | $96.34 |
50 + | $94.57 |
- RS Stock No.:
- 686-7751
- Mfr. Part No.:
- 3842541226
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Castor Wheel, 0.614 Weight, 108mm Height - MGE Series - 3842541226
Choose this castor wheel from Bosch Rexroth to keep moving units in your workplace running smoothly. It's built from a tough thermoplastic rubber that can handle the heat of harsh industrial environments and won't scratch or damage your flooring. You can rest assured that this wheel will keep its form and shape through years of rolling. Mounting is simple, thanks to a central installation hole with a standardised M12 thread.
Features & Benefits
Oil-resistant material won't perish in contaminated workshops and factories
Fits a 10mm groove size for broad compatibility
Swivel motion for easy running
Fits a 10mm groove size for broad compatibility
Swivel motion for easy running
Applications
Warehouse logistics
Industrial storage
Medical equipment
Industrial storage
Medical equipment
What size strut profile does this device fit with?
This product fits with 40, 45, 50 and 60mm strut profiles, so it's a versatile choice.
Specifications
Attribute | Value |
---|---|
Component Type | Castor |
Thread Size | M12 |
Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm |
Structural Element Type | Strut Profile |
Fits Groove Size | 10mm |
Product Family | Bosch Basic |
Material | Plastic |
Product System | MGE |