- RS Stock No.:
- 449-6045
- Mfr. Part No.:
- 3842527553
- Brand:
- Bosch Rexroth
On back order for despatch 02/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$72.46
(exc. GST)
$79.71
(inc. GST)
Units | Per unit |
1 - 5 | $72.46 |
6 - 11 | $71.48 |
12 + | $70.24 |
- RS Stock No.:
- 449-6045
- Mfr. Part No.:
- 3842527553
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Bosch Rexroth Base Plate, 120 (W) x 120mm (L), 10mm Groove - MGE Series - 3842527553
Finish off your industrial shelving with this base plate from Bosch Rexroth. This footing piece fits 45 and 60mm strut profiles like a glove, leaving no room for error. Thanks to the central markings, precise installation is a cinch. Once installed, anchor the plate to the ground with a floor dowel (197-1434) to keep your structure standing steady.
Features & Benefits
Fits 10mm grooves accurately to support struts and prevent shifting
Oblong groove slot gives some wiggle room when screwing in the strut for foolproof installation
Oblong groove slot gives some wiggle room when screwing in the strut for foolproof installation
Applications
Storage units
Manufacturing facilities
Warehouses
Fulfilment centres
Manufacturing facilities
Warehouses
Fulfilment centres
What screws and bolts do I need?
You'll need M8x30 T-bolts (197-1388) and M8 flange nuts (197-1440) to secure this base to a strut, and then to the floor dowel. These fittings feature a notch at the bolt end so identifying the correct position during installation position is a cinch.
Specifications
Attribute | Value |
---|---|
Component Type | Foot Plate |
Fits Strut Profile | 45 mm, 60 mm |
Structural Element Type | Strut Profile |
Fits Groove Size | 10mm |
Product Family | Bosch Basic |
Material | Die Cast Aluminium |
Product System | MGE |