- RS Stock No.:
- 435-6048
- Mfr. Part No.:
- 13403420025
- Brand:
- Rose+Krieger
Discontinued product
- RS Stock No.:
- 435-6048
- Mfr. Part No.:
- 13403420025
- Brand:
- Rose+Krieger
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Wall Flange FIW 40
To fix a top or intermediate rail to a wall
Standards
DIN 1055
Stair & Platform Components
Industrial stairs and working platforms can be built by the addition of further internal tension components and a beam profiles.
Components can be used to build working platforms, stairs, racks, perimeter fences, railings and scaffolding
Simple and fast assembly
Low weight and high load bearing
Smooth transition between body of element and tube
Simple and fast assembly
Low weight and high load bearing
Smooth transition between body of element and tube
Note
The maximum admissible load of a platform depends on the base construction. It cannot exceed the maximum admissible load of the base clamps used. Load data according to DIN 1055. All structures should conform to the relevant British Standards or European Standards.
Specifications
Attribute | Value |
---|---|
Component Type | Wall Flange |
Fits Tube Diameter | 40mm |
Fits Strut Profile | 40 mm |
Structural Element Type | Round Tube |
Product Family | Rose+Krieger |
Product System | FIW |