- RS Stock No.:
- 431-7661
- Mfr. Part No.:
- XCFS 8X40X43
- Brand:
- FlexLink
36 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$22.22
(exc. GST)
$24.44
(inc. GST)
Units | Per unit |
1 - 5 | $22.22 |
6 - 24 | $22.02 |
25 + | $21.78 |
- RS Stock No.:
- 431-7661
- Mfr. Part No.:
- XCFS 8X40X43
- Brand:
- FlexLink
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Polyamide Heavy Duty Adjustable Feet XC
With height adjustment to compensate for variations in floor surface etc.
When used with XCBL (Light) beams, an end plate should be used
When used with XCBL (Light) beams, an end plate should be used
Specifications
Attribute | Value |
---|---|
Component Type | Adjustable Foot |
Thread Size | M8 |
Fits Strut Profile | 44 mm, 88 mm |
Structural Element Type | Beam |
Fits Groove Size | 11mm |
Product Family | FlexLink |
Product System | XC |