- RS Stock No.:
- 374-9332
- Mfr. Part No.:
- 121 600 00020
- Brand:
- Rose+Krieger
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$39.91
(exc. GST)
$43.90
(inc. GST)
Units | Per unit |
1 - 24 | $39.91 |
25 - 49 | $39.41 |
50 + | $38.57 |
- RS Stock No.:
- 374-9332
- Mfr. Part No.:
- 121 600 00020
- Brand:
- Rose+Krieger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Flange clamp FK
Specifications
Attribute | Value |
---|---|
Component Type | Flange Clamp |
Thread Size | M6 |
Fits Tube Diameter | 16mm |
Fits Strut Profile | 16 mm |
Structural Element Type | Round Tube |
Product Family | Rose+Krieger |
Product System | FK |