- RS Stock No.:
- 286-3667
- Brand:
- RS PRO
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$40.95
(exc. GST)
$45.05
(inc. GST)
Units | Per unit |
1 - 5 | $40.95 |
6 - 24 | $39.53 |
25 + | $37.89 |
- RS Stock No.:
- 286-3667
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Side Palm, (Closed one end)
For fixing uprights to a wall
Ideal where there is a step between levels and the vertical face is exposed i.e. platforms, stairs, ramps etc
Ideal where there is a step between levels and the vertical face is exposed i.e. platforms, stairs, ramps etc
Note
If machined to allow the upright to pass through, then the bottom fixing hole in flange may be unusable.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Standards
BS 1387
Specifications
Attribute | Value |
---|---|
Component Type | Side Palm |
Fits Tube Diameter | 42mm |
Fits Strut Profile | Type 2 |
Structural Element Type | Round Tube |
Fits Round Tube Size | Type 2 |
Product Family | RS Handrail System |
Material | Cast Iron |
Product System | 146 |
Related links
- Insertion & Extraction Tools
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Cast Iron Wall Flange, 42mm Type 2
- RS PRO Cast Iron Base Flange, 42mm Type 2
- RS PRO Cast Iron Side Palm, 48mm Type 3
- RS PRO Cast Iron Side Palm, 33.7mm Type 1