- RS Stock No.:
- 248-9972
- Mfr. Part No.:
- XCFF 44X130
- Brand:
- FlexLink
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$192.00
(exc. GST)
$211.20
(inc. GST)
Units | Per unit |
1 + | $192.00 |
- RS Stock No.:
- 248-9972
- Mfr. Part No.:
- XCFF 44X130
- Brand:
- FlexLink
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
Heavy Duty Foot XC
Provides sturdy attachment of beam end to the floor. Supplied with fasteners to secure the beam, and can be free standing or bolted to the floor. Hole sizes/centres (mm): XC44=9/100, XC64=11/180, XC88=13.5/220.
Specifications
Attribute | Value |
---|---|
Component Type | Foot Plate |
Fits Strut Profile | 44 mm, 88 mm |
Structural Element Type | Beam |
Fits Groove Size | 11mm |
Product Family | FlexLink |
Product System | XC |
Related links
- Insertion & Extraction Tools
- Cable Knives
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge