- RS Stock No.:
- 248-9792
- Mfr. Part No.:
- XCAG 80 B A
- Brand:
- FlexLink
- RS Stock No.:
- 248-9792
- Mfr. Part No.:
- XCAG 80 B A
- Brand:
- FlexLink
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
Swivel Castors for XC Slot or M12 End Plate
Swivel fastening casters, for mobile worktops, fixtures etc.
Maximum loading 600Nm
Includes fasteners
108 mm diameter wheels
Includes fasteners
108 mm diameter wheels
Specifications
Attribute | Value |
---|---|
Component Type | Castor |
Thread Size | M12, M8 |
Fits Strut Profile | 44 mm, 88 mm |
Structural Element Type | Beam |
Fits Groove Size | 11mm |
Product Family | FlexLink |
Material | Steel |
Product System | XC |
Related links
- Insertion & Extraction Tools
- Connector Wrenches
- Connector Tool Kits
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes