- RS Stock No.:
- 197-1065
- Mfr. Part No.:
- 3842311951
- Brand:
- Bosch Rexroth
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$48.47
(exc. GST)
$53.32
(inc. GST)
Units | Per unit |
1 - 4 | $48.47 |
5 - 9 | $47.26 |
10 + | $46.61 |
- RS Stock No.:
- 197-1065
- Mfr. Part No.:
- 3842311951
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Bosch Rexroth Adjustable Foot, Metal, Threaded Shaft - 3842311951
Straight up – this is the leveller your workbench needs. The adjustable foot from Bosch Rexroth compensates for floor irregularities of up to 5°, letting you work without worrying about wobbles. It's a versatile option, thanks to a 10mm profile groove that pairs with 40, 45, 50 and 60mm struts. A 9mm diameter means it has a small footprint. For easy installation, it comes fully assembled with a spindle and a base plate.
ESD-safe, meaning there's no chance of interference with nearby electronic devices
Adjustment range of 80mm, so you can set it to the height you need
Withstands up to 20,000N of force to handle heavy weights
Adjustment range of 80mm, so you can set it to the height you need
Withstands up to 20,000N of force to handle heavy weights
Applications
Chemical processing
Food and drink production
Distribution centres
Heavy engineering
Food and drink production
Distribution centres
Heavy engineering
The Bosch Rexroth levelling foot provides a sturdy foundation for machine frames, tables, workstations, conveyor supports, etc. The threaded shaft allows adjustment to ensure levelness. The threaded shaft and jam nut is made with galvanized steel and the foot is of black plastic for M6x20 while zinc-plated steel for all others.
What's this adjustable foot made from?
For compensating irregularities in the floor up to 5°
Fully assembled spindle and base plate
Profile finishing: thread in central hole
Fully assembled spindle and base plate
Profile finishing: thread in central hole
The product is made from robust steel that withstands bumps and abrasion to deliver an extended service life. This metal also resists corrosion, so it's ideal for humid settings.
Specifications
Attribute | Value |
---|---|
Component Type | Adjustable Foot |
Thread Size | M16 |
Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm |
Structural Element Type | Foot |
Fits Groove Size | 10mm |
Product Family | Bosch Basic |
Material | Steel |
Product System | MGE |