- RS Stock No.:
- 197-1060
- Mfr. Part No.:
- 3842511893
- Brand:
- Bosch Rexroth
80 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 20)
$32.336
(exc. GST)
$35.57
(inc. GST)
Units | Per unit | Per Pack* |
20 - 20 | $32.336 | $646.72 |
40 - 60 | $31.624 | $632.48 |
80 + | $30.945 | $618.90 |
*price indicative |
- RS Stock No.:
- 197-1060
- Mfr. Part No.:
- 3842511893
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Bosch Rexroth Adjustable Foot, 58mm Foot Diameter, ESD-Safe - 3842511893
This levelling foot from Bosch Rexroth makes child's play of installing structures on uneven ground. It helps keep your build level by compensating for up to 5° of unevenness in the floor. The unit's threaded shaft and nut are made of galvanised steel and the steel baseplate is zinc-plated. That means it's hardwearing and you can trust it to handle loads up to 10,000N. All the construction materials are ESD-safe, meaning you can use this product in sensitive areas where you need to avoid static discharge.
Threaded shaft for adjustment by up to 30mm
M12 thread, so compatible with 10mm profile grooves
M12 thread, so compatible with 10mm profile grooves
Applications
Production lines
Heavy engineering
Chemical processing
Packaging facilities
Heavy engineering
Chemical processing
Packaging facilities
The Bosch Rexroth levelling foot provides a sturdy foundation for machine frames, tables, workstations, conveyor supports, etc. The threaded shaft allows adjustment to ensure levelness. The threaded shaft and jam nut is made with galvanized steel and the foot is of black plastic for M6x20 while zinc-plated steel for all others.
What size strut profiles can I use this component with?
For compensating irregularities in the floor up to 5°
Fully assembled spindle and base plate
Profile finishing: thread in central hole
Fully assembled spindle and base plate
Profile finishing: thread in central hole
This versatile product's 10mm profile groove means it's a cinch to pair with 40, 45, 50 and 60mm struts.
Specifications
Attribute | Value |
---|---|
Component Type | Adjustable Foot |
Thread Size | M12 |
Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm |
Structural Element Type | Foot |
Fits Groove Size | 10mm |
Product Family | Bosch Basic |
Material | Steel |
Related links
- IDC Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Bosch Rexroth M8 Thread Galvanised Steel Adjustable Foot, 10mm Groove
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- Bosch Rexroth M16 Thread Steel Adjustable Foot, 10mm Groove
- Bosch Rexroth M12 Thread Galvanised Steel Adjustable Foot, 10mm Groove
- FlexLink M12 Thread Steel Adjustable Foot, 11mm Groove