- RS Stock No.:
- 197-1059
- Mfr. Part No.:
- 3842311956
- Brand:
- Bosch Rexroth
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$32.39
(exc. GST)
$35.63
(inc. GST)
Units | Per unit |
1 - 4 | $32.39 |
5 - 9 | $31.58 |
10 + | $31.16 |
- RS Stock No.:
- 197-1059
- Mfr. Part No.:
- 3842311956
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Bosch Rexroth Adjustable Foot, M16 Threaded Shaft, 40mm Diameter - 3842311956
Keep your structures on the level with this adjustable foot from Bosch Rexroth. It overcomes irregularities up to 5° so it's handy for stabilising equipment such as desks, benches and workstations in areas where the floor is wonky. The base plate and spindle come pre-assembled, which means you can set this foot up in a flash. As it slots accurately into a 10mm groove, it's easy to integrate into a standard system.
Features & Benefits
Galvanised steel material resists mechanical stress and abrasion to deliver a long service life
Fits 40, 45, 50 and 60mm strut profiles so it's versatile
Light 276g weight means it's easy to handle and install
Fits 40, 45, 50 and 60mm strut profiles so it's versatile
Light 276g weight means it's easy to handle and install
Applications
Work benches
Test rigs
Machine frames
Test rigs
Machine frames
What thread size does this component have?
It has an industry-standard M16 thread so it's compatible with commonly used modular components.
Specifications
Attribute | Value |
---|---|
Component Type | Adjustable Foot |
Thread Size | M16 |
Fits Tube Diameter | 44mm |
Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm |
Structural Element Type | Foot |
Fits Groove Size | 10mm |
Product Family | Bosch Basic |
Material | Steel |
Series | LEVELING FOOT |
Related links
- Connector Tool Kits
- Clamps
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Bosch Rexroth M16 Thread Steel Adjustable Foot, 10mm Groove
- Bosch Rexroth M12 Thread Galvanised Steel Adjustable Foot, 44mm 10mm Groove