- RS Stock No.:
- 197-1050
- Mfr. Part No.:
- 3842536738
- Brand:
- Bosch Rexroth
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 197-1050
- Mfr. Part No.:
- 3842536738
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Bosch Rexroth trestle roller or heavy-duty trestle casters are suitable for tool carts and small machines that must be transported from one area to another. These casters are available in both locking or non-locking versions. The caster wheels also includes reversible T-bolt that can be inserted either into the side (10mm T-slot) or end of a profile (M12 tap).
Conductive for ESD applications
Chemical-resistant, reinforced wheels (resistant to petroleum and alcohol based solvents)
Floor-protective to prevent marring of floor surfaces
Solid core abrasion-resistant, which are suitable for ESD and clean room applications
Chemical-resistant, reinforced wheels (resistant to petroleum and alcohol based solvents)
Floor-protective to prevent marring of floor surfaces
Solid core abrasion-resistant, which are suitable for ESD and clean room applications
Specifications
Attribute | Value |
---|---|
Component Type | Castor |
Product Family | Bosch Basic |
Material | Plastic |