- RS Stock No.:
- 197-1042
- Mfr. Part No.:
- 3842218941
- Brand:
- Bosch Rexroth
On back order for despatch 21/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$72.263
(exc. GST)
$79.489
(inc. GST)
Units | Per unit | Per Pack* |
10 - 10 | $72.263 | $722.63 |
20 - 30 | $70.674 | $706.74 |
40 + | $69.157 | $691.57 |
*price indicative |
- RS Stock No.:
- 197-1042
- Mfr. Part No.:
- 3842218941
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Support Wheel, 100N Tensile Force, Vestamid Construction - 3842218941
Need a hand moving loads around your workplace? Add this support wheel from Bosch Rexroth to your structure. It bears the weight of loads such as pallets so you can easily push them along. The roller's made from Vestamid, which is resistant to impact and chemicals, so it's ideal for use in harsh industrial environments. It's also ESD-safe, so you can use it with confidence around electrically sensitive equipment. A large deep-groove ball bearing spreads the load and keeps this castor running without a hitch.
Features & Benefits
Downward load capacity of 150N makes it suitable for light-duty applications
Comes complete with fasteners for quick and simple installation
Light weight of 152g for easy handling
Comes complete with fasteners for quick and simple installation
Light weight of 152g for easy handling
Applications
Automotive industry
Construction sites
Warehouses
Construction sites
Warehouses
How many wheels come in a pack?
A pack contains 10 units, so there's enough for lots of jobs.
Specifications
Attribute | Value |
---|---|
Component Type | Wheel |
Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm |
Structural Element Type | Strut Profile |
Fits Groove Size | 10mm |
Product Family | Bosch Basic |
Material | Plastic |
Related links
- Insertion & Extraction Tools
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge