- RS Stock No.:
- 197-1028
- Mfr. Part No.:
- 3842541236
- Brand:
- Bosch Rexroth
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$76.27
(exc. GST)
$83.90
(inc. GST)
Units | Per unit |
1 - 4 | $76.27 |
5 - 9 | $74.16 |
10 + | $72.18 |
- RS Stock No.:
- 197-1028
- Mfr. Part No.:
- 3842541236
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Castor Wheel, 1.1kN Load Capacity, 792g Weight - 3842541236
Need to get your equipment moving in the right direction? Add this caster wheel from Bosch Rexroth to your structure. It's a heavy-duty option that lets you roll a load rather than lifting it, reducing strain and improving efficiency. As it's made from durable plastic, the wheel holds its own against wear and impact in rugged environments. It's also ESD-safe to prevent electric shocks and cut interference out of the picture.
Features & Benefits
Unique floor-protective construction keeps your workspace in good condition
Easy installation without special tools, saving time and hassle
Load capacity of 1.1kN for tough tasks
Plastic material resists chemicals, for safe use in contaminated industrial settings
Easy installation without special tools, saving time and hassle
Load capacity of 1.1kN for tough tasks
Plastic material resists chemicals, for safe use in contaminated industrial settings
Applications
Process and packaging plants
Aerospace industry
Oil and gas plants
Aerospace industry
Oil and gas plants
What strut profile sizes does this wheel fit?
This versatile unit fits 40, 45, 50 and 60mm strut profiles with a 10mm groove.
Specifications
Attribute | Value |
---|---|
Component Type | Castor |
Thread Size | M12 |
Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm |
Structural Element Type | Strut Profile |
Fits Groove Size | 10mm |
Product Family | Bosch Basic |
Material | Plastic |