- RS Stock No.:
- 197-1023
- Mfr. Part No.:
- 3842541230
- Brand:
- Bosch Rexroth
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$90.85
(exc. GST)
$99.93
(inc. GST)
Units | Per unit |
1 - 4 | $90.85 |
5 - 9 | $88.30 |
10 + | $85.94 |
- RS Stock No.:
- 197-1023
- Mfr. Part No.:
- 3842541230
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Castor Wheel, Thermoplastic Rubber Material, 80mm Diameter - 3842541230
Looking for an easy way to move heavy kit around? Get on a roll with this castor wheel from Bosch Rexroth. It's rated to support hefty loads up to 900N, so you can be sure it holds up under pressure. For added workplace protection, this handy unit has a high conduction resistance of 1,000,000Ω, so it's ESD-safe. Thanks to the soft rubber material, it's gentle on floors and doesn't cause scuffs or marks.
Features & Benefits
Low starting resistance means it's easy to get bulky items moving
Wheel lock prevents accidental rolling or turning, to boost workplace safety
Wheel lock prevents accidental rolling or turning, to boost workplace safety
Applications
Medical technology
Pharmaceuticals manufacturing
Automotive industry
Pharmaceuticals manufacturing
Automotive industry
What strut profiles can I use with this product?
For flexibility, you can use this castor wheel with 40, 45, 50 and 60mm strut profiles.
Specifications
Attribute | Value |
---|---|
Component Type | Castor |
Thread Size | M12 |
Fits Tube Diameter | 80mm |
Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm |
Structural Element Type | Strut Profile |
Fits Groove Size | 10mm |
Product Family | Bosch Rexroth |
Material | Plastic |