- RS Stock No.:
- 621-786
- Brand:
- RS PRO
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 4)
$18.225
(exc. GST)
$20.047
(inc. GST)
Units | Per unit | Per Pack* |
4 + | $18.225 | $72.90 |
*price indicative |
- RS Stock No.:
- 621-786
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Finishing Accessories
Selection of accessories for the RS Pro Square Tube System which aids construction. This range includes Black plastic End Caps, Adjustable Feet, 50mm Castors, 100mm Wheels and a 100mm diameter Wheel with brake.
Castor for square tube system, 28 kg per wheel, 50 mm diameter.
Specifications
Attribute | Value |
---|---|
Component Type | Castor |
Fits Strut Profile | 25 mm |
Structural Element Type | Square Tube |
Product Family | RS Square Tube System |
Material | Nylon |
Fits Square Tube Profile | 25mm |