- RS Stock No.:
- 227-618
- Mfr. Part No.:
- 3842535669
- Brand:
- Bosch Rexroth
28 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 4
$85.33
(exc. GST)
$93.86
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 24 | $85.33 | $21.332 |
25 - 49 | $83.21 | $20.802 |
50 + | $81.08 | $20.27 |
*price indicative |
- RS Stock No.:
- 227-618
- Mfr. Part No.:
- 3842535669
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Castor Wheels, Locking Type, 63mm Height - MGE Series - 3842535669
Get your mobile equipment rolling with these castor wheels from Bosch Rexroth. The double-wheel design keeps them stable while they're on the move, so you can be sure they'll carry your objects safely to their destination. As they handles forces up to 400N, these are a sturdy choice that makes light work of heavy loads. To hold moving units steady, simply lock the wheels in place and rest easy knowing that nothing can run away.
Features & Benefits
Standard M8 thread connection for broad compatibility
Resilient PA body is oil-resistant to reduce wear in contaminated settings
Conveniently supplied in bags of four
Resilient PA body is oil-resistant to reduce wear in contaminated settings
Conveniently supplied in bags of four
Applications
Material handling
Workshops
Logistics industry
Workshops
Logistics industry
What groove sizes can I use these wheels with?
The wheels fit both 8 and 10mm groove sizes to work with many common structural components.
Specifications
Attribute | Value |
---|---|
Component Type | Castor |
Thread Size | M8 |
Fits Strut Profile | 30 mm, 40 mm, 45 mm, 50 mm, 60 mm |
Structural Element Type | Strut Profile |
Fits Groove Size | 10mm, 8mm |
Product Family | Bosch Basic |
Material | Polyamide, Steel |
Product System | MGE |
Related links
- RS PRO M8 Thread Adjustable Foot, 25mm
- Bosch Rexroth M8 T-Slot Nut Connecting Component 45 mm 60 mm,...
- Bosch Rexroth M8 Angle Bracket Connecting Component Groove Size 10mm
- Bosch Rexroth Wheel, 10mm Groove
- Bosch Rexroth M12 Thread Plastic Castor Wheels, 10mm Groove
- Bosch Rexroth M12 Thread Rubber Castor Wheels, 10mm Groove
- Rose+Krieger M8 Thread Flange Clamp, 20 to 30mm 20mm
- Bosch Rexroth M8 Mounting Bracket Connecting Component Groove Size 10mm