0.33in White Plain Nylon Hex Flanged Nut, 4BA
3 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 522-027
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- GB
Bag(s) | Per Bag | Per unit* |
1 - 4 | $16.86 | $0.337 |
5 - 9 | $15.18 | $0.304 |
10 - 29 | $12.65 | $0.253 |
30 + | $10.97 | $0.219 |
*price indicative |
Nylon 6·6 - BA Thread Plain Flange
Attribute | Value |
Thread Size | 4BA |
Width | 0.248in |
Overall Height | 0.175in |
Flange Diameter | 0.33in |
Material | Nylon |
Finish | Plain |
Colour | White |