Fixed Installation Car Power Adapter, 16V dc

  • RS Stock No. 146-8548
  • Mfr. Part No. 68532-4462
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Over voltage, Reverse battery and over current protection. ESD and short circuit protection. Optional tethered dust caps.
2. 4A output current. Battery Operating Voltage: 9V to 16V. Operating temperature: -40°C to 85°C.
USB Battery Charging Specification BC1. 2 compliant. YD/T 1591-2009 (China Telecom Specification). Apple MFI compliant. 1. 2 V Mode.
Easy to read lettering and display. Halo Lighting (Light Pipe) Cosmetic Molding and Pad Printed Icon. Panel Thickness: 2. 5- 3. 5 mm
Automotive-grade USB Type A on the front. 10K cycle life. Molex Mini50 on the rear

In-Vehicle Dual Port USB Smart Charger with Back light and Dust Cover, 2. 4A

Specifications
Attribute Value
Input Voltage 16V dc
Output Connection Type USB
Output Current 2.4A
Length 47mm
Width 26mm
Depth 46mm
Weight 41.8g
Minimum Temperature -40°C
Maximum Temperature +85°C
Mounting Type Panel Mount
Maximum Input Current 2.4A
Series 68532
Power Signal Conversion Type DC-DC
94 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) 1 Box of 192
$ 8,545.53
(exc. GST)
$ 9,400.08
(inc. GST)
Box(es)
Per Box
Per unit*
1 +
$8,545.53
$44.508
*price indicative
Related Products
138W & 440W Switch Mode, DC to DC ...
Description:
138W & 440W Switch Mode, DC to DC Battery Voltage Converters Robust switch mode battery voltage DC to DC converters for use when operating 12Vdc or 24Vdc equipment (communications, alarms, lighting, etc) from either a 12V or 24V battery system ...
27 W voltage converters 6 Vdc output voltage ...
Description:
27 W voltage converters 6 Vdc output voltage converters providing a perfectly regulated voltageIdeal for supplying onboard modules in vehicles.Surge and short-circuit protection. 6 Vdc output voltage converters providing a perfectly regulated voltage.Ideal for supplying onboard modules in vehicles.Surge and ...
Galvanic separation switch mode converter Switch mode converter ...
Description:
Galvanic separation switch mode converter Switch mode converter with independent input and output isolated from the chassisThis converter is essential within an automotive electronic system as it offsets the variations in output voltage from the battery caused by the load ...
27W to 276W Linear & Switch Mode, DC ...
Description:
27W to 276W Linear & Switch Mode, DC to DC Battery Voltage Converters Wide input voltage range Regulated output Input protected against reverse polarity Input fuse protection Ouput overvoltage protectionEMC to EN50081-1/50082-112Vdc and 24Vdc input types are 'E' approved for ...