- RS Stock No.:
- 901-1355
- Mfr. Part No.:
- K902RS
- Brand:
- Telefunken
Discontinued product
- RS Stock No.:
- 901-1355
- Mfr. Part No.:
- K902RS
- Brand:
- Telefunken
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Defibrillator (AED) Wall Bracket
This defibrillator wall bracket keeps your Telefunken Automatic External Defibrillator (AED) unit safe and secure in a visible and easily accessible location.
Note
This Defibrillator (AED) Wall Bracket is supplied as an empty bracket which can be used with the Telefunken Automatic External Defibrillator (AED) unit.
Specifications
Attribute | Value |
---|---|
Type | Wall Mount Bracket |
Height | 135 mm |
Colour | Grey |
Length | 230mm |
Width | 178mm |