- RS Stock No.:
- 787-3486
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$135.78
(exc. GST)
$149.36
(inc. GST)
Units | Per unit |
1 - 4 | $135.78 |
5 + | $111.77 |
- RS Stock No.:
- 787-3486
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO Metal First Aid Cabinet, 460 mm x 300 mm x 140 mm
Install this RS PRO first aid cabinet in your working environment to help protect yourself and anyone else who might be using the space. It's sold empty, so that you can fill it with whatever items you need to deal with everyday injuries and accidents.
The cabinet has a lockable door, so you can store your first aid equipment securely and hygienically. It comes with two separate keys, which allows you to keep a spare or to give access to multiple people. Inside, there are two shelves, which can be used to improve the organisation of your items.
This product is made from metal, which gives it a good level of strength and durability, ensuring it will last you for a long time. Its epoxy finish also contributes to its long lifespan and helps maintain a clean appearance. The cabinet is ideal for offices, workshops and commercial spaces.
The cabinet has a lockable door, so you can store your first aid equipment securely and hygienically. It comes with two separate keys, which allows you to keep a spare or to give access to multiple people. Inside, there are two shelves, which can be used to improve the organisation of your items.
This product is made from metal, which gives it a good level of strength and durability, ensuring it will last you for a long time. Its epoxy finish also contributes to its long lifespan and helps maintain a clean appearance. The cabinet is ideal for offices, workshops and commercial spaces.
Features and Benefits
Metal material
First aid cabinet type
Height of 460 mm
Length of 300 mm
Width of 140 mm
First aid cabinet type
Height of 460 mm
Length of 300 mm
Width of 140 mm
Specifications
Attribute | Value |
---|---|
Width | 140mm |
Height | 460 mm |