RS PRO First Aid Refill Kit First Aid Refill

  • RS Stock No. 478-3535
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

First Aid Haversack

Immediate response anywhere in an emergency, housed in a durable, water-resistant, green nylon haversack.

Zipped lid with visible document wallet containing guidance card
6 partitions separate contents
Hard-wearing shoulder strap
32H x 20W x 22D cm

Contents

Clothing Cutter
Cool Gel Sachet x 3
Dressing Scissors
Emergency Foil Blanket
Eyewash Bottle (150 ml) x 2
Eyewash Bottle (20 ml) x 5
First Aid Guide
Instant Cold Pack
Latex Gloves x 2 Pairs
Life Aid Resuscitator x 2
Microporous Tape
Moist Wipe x 10
Safety Pin x 12
Self Seal Waste Bag x 6
Sterile Dressing (Large) x 3
Sterile Dressing (Medium) x 9
Sterile Eye Pad x 4
Sterile Fabric Plaster x 20
Sterile Washproof Plaster x 20
Triangular Bandage x 6

Specifications
Attribute Value
Type First Aid Refill
Quantity Per Package 1
3 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 85.55
(exc. GST)
$ 94.11
(inc. GST)
units
Per unit
1 - 4
$85.55
5 - 9
$84.36
10 - 39
$83.43
40 +
$81.86
Related Products
Emergency Eyebath and Facewash Fountain Universal requirement for ...
Description:
Emergency Eyebath and Facewash Fountain Universal requirement for any area at risk of contamination This unit provides a regulated flow of gentle aerated water to eyes and face and is ideal for use in workshops, factories, washrooms, first aid stations ...
Portable Eye/Facewash Unit Easily transported to point of ...
Description:
Portable Eye/Facewash Unit Easily transported to point of incident A portable hand-operated eye and facewash unit that is capable of delivering 9 litres of soothing aerated water in two minutes. The cylinder is made of stainless steel and comes equipped ...
General Purpose Unheated Shower Complete with Eyebath/ Facewash ...
Description:
General Purpose Unheated Shower Complete with Eyebath/ Facewash Fountain Like other models in the range, this shower is designed for use throughout industry in all applications not subject to adverse weather conditions causing freezing or overheating It has an eyebath ...
Eyewash Station Ideal for moving vehicles as the ...
Description:
Eyewash Station Ideal for moving vehicles as the kits lock into place using brackets,Tough translucent moulded plastic case allows a quick check to see that contents are in place.,Quick release bracket and carrying handles enables kit to be taken directly ...