- RS Stock No.:
- 377-9377
- Mfr. Part No.:
- ASEP SURVIE
- Brand:
- Esselte
Discontinued product
- RS Stock No.:
- 377-9377
- Mfr. Part No.:
- ASEP SURVIE
- Brand:
- Esselte
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Isothermal survival blanket
Single-use survival blanket. Used to protect a victim of injury or burns by complete insulation.
High protection against cold, heat, rain, snow, wind and damp.
May also be used as a means of signalling.
This survival blanket is made from metallic polyester film, which reflects 90% of heat radiation.
Presented in an individual plastic pouch.
High protection against cold, heat, rain, snow, wind and damp.
May also be used as a means of signalling.
This survival blanket is made from metallic polyester film, which reflects 90% of heat radiation.
Presented in an individual plastic pouch.
Specifications
Attribute | Value |
---|---|
Type | Blanket |
Quantity Per Package | 1 |
Length | 2.1m |
Width | 1.6m |