RS PRO First Aid Refill Kit First Aid Refill, 144 Per Pack Per Package

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$164.66

(exc. GST)

$181.13

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$164.66
5 +$135.50

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
222-3806
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

First Aid Refill

Product Type

First Aid Refill Kit

Quantity Per Package

144Per Pack

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Complete First Aid Kit Refill Pack


RS PRO introduces the fantastic comprehensive First Aid Refill Kit! Designed to cover any number of injuries in the workplace or at home. The first aid refill kit is designed to save you money buy restocking used first aid supplies without having to buy a whole new kit. Stocked with wash proof plasters, different size dressings, bandages, triangular bandages, eye dressings, safety pins, sterile wipes and disposable gloves this first aid kit is ideal for keeping your first aid supplies fully stocked after an injury occurs.

Features and Benefits


  • Full restock of first aid supplies

  • British Standard Compliant

  • Saves money and makes restocking your supplies more efficient

  • Applications


    It is essential to have first aid supplies in a workspace and home environment. First aid facilities are commonly found in factories, warehouses, workshops, chemical plants, foundries, petrol stations, garages, laboratories, or other workplaces where hazardous chemicals and equipment are used. By acting fast to emergency injuries, you could prevent further damage.

    Warning


    If wounds or burns are severe seek medical professionals as soon as possible.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy