Cederroth Burn Dressing Burn Gel Dressing, 2 Per Pack Per Package 10 cm
- RS Stock No.:
- 270-679
- Mfr. Part No.:
- 901900
- Brand:
- Cederroth
Subtotal (1 box of 2 units)*
$29.47
(exc. GST)
$32.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 215 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $29.47 | $14.735 |
*price indicative
- RS Stock No.:
- 270-679
- Mfr. Part No.:
- 901900
- Brand:
- Cederroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cederroth | |
| Sub Type | Burn Gel Dressing | |
| Product Type | Burn Dressing | |
| Length | 10cm | |
| Standards/Approvals | CE2862 | |
| Select all | ||
|---|---|---|
Brand Cederroth | ||
Sub Type Burn Gel Dressing | ||
Product Type Burn Dressing | ||
Length 10cm | ||
Standards/Approvals CE2862 | ||
- COO (Country of Origin):
- CN
The Cederroth Burn Gel Dressing is a foam dressing soaked in burn gel, designed for immediate treatment of minor burns, scalds, and sunburns. The gel quickly cools and soothes the injury, helping prevent further tissue damage while providing pain relief. Each dressing is individually packaged in a sealed, terminally sterilized pouch for easy access. Two dressings are included in each consumer box, which fits into Cederroth First Aid Stations.
Burn gel dressing sterile single use
Dressing dimensions 100 x 100 mm
Pouch dimensions 124 x 124 mm
Related links
- Cederroth Wound Dressing Dressing, 1 Per Pack Per Package 3 m
- Cederroth Wound Dressing Sterile universal dressing, 1 Per Pack Per Package 3 m
- Cederroth Wound & Burn Plaster Sterile Dressings, 10 Per Pack Per Package 74 mm
- First Aid Supplies
- Cederroth Wound Cleaning Wipes Wipe, 20 Per Pack Per Package 2.7ml
- Cederroth Wound Cleaning Wipes Wipe, 40 Per Pack Per Package 2.7ml
- Cederroth Self-Adhesive Bandage Soft Foam, 1 Per Pack Per Package
- Cederroth Polycarbonate 4 Per Pack Per Package 2300000.00 mm
