- RS Stock No.:
- 447-749
- Mfr. Part No.:
- 856624
- Brand:
- Brady
Discontinued product
- RS Stock No.:
- 447-749
- Mfr. Part No.:
- 856624
- Brand:
- Brady
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
General Purpose Kit
Popular compact and economic general purpose first aid kit for the home or to take on holiday
Includes mounting bracket and holding tabs
Robust printed plastic case
Robust printed plastic case
Size 260 x 170 x 80mm, weight 0.89 kg
Approvals
TGA#142073
Approvals
TGA#142073
Specifications
Attribute | Value |
---|---|
Kit Type | First Aid Kit |
Case Type | Carrying Case |
Kit/Refill Contents | Bandage, Blanket, Burn Gel, Dressing, Eye Pad, Eyewash, Spray, Wipes |
Case Material | Plastic |
Depth | 80 mm |
Height | 170 mm |
Width | 260mm |