RS PRO Body Fluids Spill Kit 120 mm 350 mm 300mm
- RS Stock No.:
- 499-2054
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$108.01
(exc. GST)
$118.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $108.01 |
| 5 + | $88.88 |
*price indicative
- RS Stock No.:
- 499-2054
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Body Fluids Spill Kit | |
| Sub Type | Biohazard Kit | |
| Height | 120mm | |
| Length | 350mm | |
| Width | 300mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Body Fluids Spill Kit | ||
Sub Type Biohazard Kit | ||
Height 120mm | ||
Length 350mm | ||
Width 300mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Body Fluids Spill Kit
Contains six sets of protective equipment and disinfectant packed in high density foam
Supplied in a durable yellow plastic case
Related links
- RS PRO Steel Sack Truck 350 mm, 300 mm
- Facom 300 mm x 350 mm G Clamp Clamp
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 300 mm x 350 mm x 250mm
- METCASE Mettec Grey Aluminium Instrument Case 120 mm 250 mm
- RS PRO 120 L Chemical Spill Kit
- RS PRO 120 L Spill Kit
- RS PRO Steel Sack Truck 350 mm, 250 mm
- RS PRO Heavy Duty Steel Sack Truck 350 mm, 250 mm

