- RS Stock No.:
- 763-1963
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 763-1963
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Fire Action Notices
This Fire Action Notice from our own RS PRO brand is designed to clearly mark a fire assembly point to all the employees, visitors and customers. This way they can then be aware of where they need to go in the event of the emergency.
Features and Benefits
Environmentally friendly and durable
1.2mm Polypropolene
1.2mm Polypropolene
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
ISO7010
Standards
ISO7010
Mandatory Signs
You must carry out the action given by the sign.,All mandatory safety sign designs conform to the relevant UK and EC Legislation.
Background colour shall be blue
The symbol or text shall be placed centrally on the background
Blue shall cover at least 50% of the area of the safety sign
The symbol or text shall be placed centrally on the background
Blue shall cover at least 50% of the area of the safety sign
Specifications
Attribute | Value |
---|---|
Sign Description | Fire Action |
Text Message | Fire Action Instructions |
Material | Vinyl |
Self-Adhesive | Yes |
Height | 210 mm |
Text Language | English |
Colour | Blue/Red/White |
Quantity Per Package | 1 |
Width | 148mm |
Sign or Label | Label |
Standards Met | ISO 7010 |