Wolk Aluminium Fire Safety Sign, Fire Extinguisher Sign With English Text, 200 x 200mm

  • RS Stock No. 463-8069
  • Mfr. Part No. 15.9205
  • Manufacturer Wolk
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Fire protection signs in accordance with BGVA8

Self-adhesive foil, FI, 0.1 mm thick
Aluminium - AI -0.56 mm thick, non self-adhesive, panel and angle bracket design
All versions are weather and temperature proof from -30°C → +135°C

Long afterglow coated signs to indicate first aid and fire protection, EverGlow® Hi150 design, non-toxic, free from phosphorous and radioactive additives.

Approvals

  BGV A8, EN 71 T3, DIN 4844, DIN 67510 T4

Specifications
Attribute Value
Text Language English
Sign Description Fire Extinguisher
Material Aluminium
Colour Red
Quantity Per Package 1
Height 200 mm
Width 200mm
Sign or Label Sign
14 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 19.73
(exc. GST)
$ 21.70
(inc. GST)
units
Per unit
1 - 4
$19.73
5 - 9
$19.34
10 - 39
$19.03
40 +
$18.52
Related Products
Standard:DIN 67510 T4. Everglow pictograms identify first aid ...
Description:
Standard:DIN 67510 T4. Everglow pictograms identify first aid points, evacuation routes and emergency exits regardless of the level of ambient lighting.They emit a glow and remain visible for a long time after the power is cut off in the event ...
The basic elements of fire safety as laid ...
Description:
The basic elements of fire safety as laid down in the Fire Precautions Act 1971and The Revised Proposal for the Fire Precautions (Places of Work) Regulations demand the provision of an adequate means of escape from all premises. This includes ...
Replacement luminare sign. Universal legends can be used ...
Description:
Replacement luminare sign. Universal legends can be used with existing luminaries and can be trimmed to suit your requirements. Self Adhesive VinylH.140mm, W.500mm.
The safe way. Where to go in an ...
Description:
The safe way. Where to go in an emergency.,All safe condition safety sign designs are guaranteed to comply with the relevant UK & EC legislation:. Environmentally friendly and durable1.2mm Polypropolene.