Green Break Glass Call Point, 93 x 97.5 x 71mm

  • RS Stock No. 666-6454
  • Mfr. Part No. WCP4A-G000SG-12
  • Manufacturer KAC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

External Door Release

Sealed to IP67
Unique ’Plug & Play’ installation concept
Double pole changeover contacts
Anti-tamper facility

Specifications
Attribute Value
Call Point Type Emergency Release Call Point
Operation Type Break Glass
Indoor/Outdoor Outdoor
Power Source Mains
Resettable Yes
Colour Green
Element Material Glass
Tamper Resistant Yes
Box Material PC/ABS
Depth 71 mm
Height 93 mm
Width 97.5mm
2 : Next working day (AU stock)
2 : 5 working days (Global stock)
Price (ex. GST) Each
$ 253.68
(exc. GST)
$ 279.05
(inc. GST)
units
Per unit
1 - 9
$253.68
10 - 19
$247.36
20 +
$241.16
Related Products
The Keyguard range includes snap-off plastic windows to ...
Description:
The Keyguard range includes snap-off plastic windows to release keys with or without battery powered inbuilt alarm Other Keyguard options include volt-free contacts for specialist applications. Key cases are made of plastic without glass Snatch off plastic window Can be ...
The MCP range of indoor manual call points ...
Description:
The MCP range of indoor manual call points replaces their standard 'W' indoor series Break glass type but flexible re-settable element available as retro-fit item Monitoring Resistor Surface mounting Available in two resistance versions to suit most applications: 470 Ω ...
Green MCP, double pole, surface mounted with glass ...
Description:
Green MCP, double pole, surface mounted with glass Break glass operation Surface mounting Unique plug and play concept saves installation time Anti-tamper facility to reduce false alarms
Break glass operation Monitoring Resistor Certified to EN54-11Superior ...
Description:
Break glass operation Monitoring Resistor Certified to EN54-11Superior LED alarm indication