- RS Stock No.:
- 744-1773
- Mfr. Part No.:
- UNL15W4P7K-F
- Brand:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 744-1773
- Mfr. Part No.:
- UNL15W4P7K-F
- Brand:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
Product Details
UNL series
Constructed using a low-loss polypropylene film, the UNL series offers high ripple current capabilities and high capacitance values making them ideal for electrolytic bank replacement and high ripple current applications
Exceptionally low ESR
Up to 10 times the ripple current
Non-polar
Higher voltage ratings
Dry construction - no electrolyte
Improved reliability
Up to 10 times the ripple current
Non-polar
Higher voltage ratings
Dry construction - no electrolyte
Improved reliability
Advantages over Electrolytics:
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 1.5kV dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | UNL |
Lead Pitch | 12.7mm |
Height | 53.7mm |
Equivalent Series Resistance | 15mΩ |
Dimensions | 35 (Dia.) x 53.7mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |