EPCOS B32529 Polyester Capacitor (PET), 63V dc, ±5%, 2.2nF, Through Hole
- RS Stock No.:
- 241-6538
- Distrelec Article No.:
- 304-23-970
- Mfr. Part No.:
- B32529C0222J189
- Brand:
- EPCOS
Bulk discount available
Price Each (On a Tape of 10)**
$0.238
(exc. GST)
$0.262
(inc. GST)
1140 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tape** |
---|---|---|
10 - 90 | $0.238 | $2.38 |
100 - 490 | $0.231 | $2.31 |
500 - 990 | $0.226 | $2.26 |
1000 + | $0.22 | $2.20 |
**price indicative
- RS Stock No.:
- 241-6538
- Distrelec Article No.:
- 304-23-970
- Mfr. Part No.:
- B32529C0222J189
- Brand:
- EPCOS
Related links
- EPCOS B32529 Polyester Capacitor (PET) ±5% Through Hole
- EPCOS B32529 Polyester Capacitor (PET) ±5% Through Hole
- EPCOS B32529 Polyester Capacitor (PET) ±5% Through Hole
- EPCOS B32529 Polyester Capacitor (PET) ±5% Through Hole
- EPCOS B32529 Polyester Capacitor (PET) ±5% Through Hole
- EPCOS B32529 Polyester Capacitor (PET) ±5% Through Hole
- EPCOS B32529 Polyester Capacitor (PET) ±5% Through Hole
- EPCOS B32529 Polyester Capacitor (PET) ±5% Through Hole