KEMET C4AF Polypropylene Capacitor PP, 250V ac, 10%, 1μF
- RS Stock No.:
- 207-8813
- Mfr. Part No.:
- C4AF1BU4100T1WK
- Brand:
- KEMET
Bulk discount available
Subtotal (1 box of 256 units)**
$393.98
(exc. GST)
$433.41
(inc. GST)
On back order for despatch 14/11/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Box** |
---|---|---|
256 - 256 | $1.539 | $393.984 |
512 - 768 | $1.50 | $384.00 |
1024 + | $1.477 | $378.112 |
**price indicative
- RS Stock No.:
- 207-8813
- Mfr. Part No.:
- C4AF1BU4100T1WK
- Brand:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 1µF | |
Voltage | 250V ac | |
Tolerance | 10% | |
Series | C4AF | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 1µF | ||
Voltage 250V ac | ||
Tolerance 10% | ||
Series C4AF | ||
Related links
- KEMET C4AF Polypropylene Capacitor PP 10%, 1μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 10μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 33μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 24.5μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 4.7μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 3.3μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 47μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 1.5μF