- RS Stock No.:
- 423-6124
- Mfr. Part No.:
- 4043
- Brand:
- PFC Corofil
Discontinued product
- RS Stock No.:
- 423-6124
- Mfr. Part No.:
- 4043
- Brand:
- PFC Corofil
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
C300 P Intumescent Firestop Pillows
Intumescent pillows consist of a durable glass fibre cloth containing a mixture of non-hazardous exfoliating fillers. The pillows can be tightly packed into voids to form both temporary and permanent fire barriers with service penetrations in block work, partition walls, floors and raised access flooring systems.
Tested to BS476 Part 20, up to 4 hour fire rating
Clean and easy installation
Maintenance free
Easy to remove and reinstate for new services
Suitable for use with metal pipes, cable trays and electrical trunking (internally and externally)
Fire ratings are specific to the conditions of the test
Clean and easy installation
Maintenance free
Easy to remove and reinstate for new services
Suitable for use with metal pipes, cable trays and electrical trunking (internally and externally)
Fire ratings are specific to the conditions of the test
Specifications
Attribute | Value |
---|---|
Filler & Putty Type | Firestop Putty |
Product Form | Pillow |
Package Type | Bag |
Package Size | 300 x 200 x 30 mm |