- RS Stock No.:
- 655-9053
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 655-9053
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
P13.5s Olive Prefocus Vacuum
General purpose torch lamp
Olive shape B3 1/2 - 11mm glass
P13.5s prefocus base
Vacuum
P13.5s prefocus base
Vacuum
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2.5 V |
Lamp Base | P13.5s |
Current Rating | 300 mA |
Diameter | 11.3mm |
Lamp Size | B3 1/2 |
Length | 29 mm |
Lens Colour | Clear |
Luminosity | 6 lm |
Life Hours | 10h |