- RS Stock No.:
- 655-8993
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 655-8993
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
P13.5s Olive Prefocus Krypton
General purpose torch lamp
Olive shape B3 - 11mm Glass
P13.5s prefocus base
Krypton gas filled
High brightness alternative to vacuum types
P13.5s prefocus base
Krypton gas filled
High brightness alternative to vacuum types
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2.4 V |
Lamp Base | P13.5s |
Current Rating | 500 mA |
Diameter | 11.3mm |
Lamp Size | B3 1/2 |
Length | 29 mm |
Lens Colour | Clear |
Luminosity | 10 lm |
Life Hours | 15h |