- RS Stock No.:
- 589-503
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 589-503
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
BT No.2 Telephone Slide
An RS Pro range of T-2 telephone slide filament indicators, specifically intended for illumination in confined spaces, for example, meters and switches.
Features and Benefits
High-quality light
Long lifespan, average life expectancy: 2000 hours
Durable and efficient light source
Specifications
Attribute | Value |
---|---|
Voltage Rating | 45 V |
Lamp Base | Telephone Slide |
Current Rating | 35 mA |
Diameter | 7mm |
Lamp Size | BT No.2 |
Length | 43 mm |
Lens Colour | Clear |
Luminosity | 3 lm |
Life Hours | 2000h |