- RS Stock No.:
- 198-703
- Mfr. Part No.:
- A1612
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 198-703
- Mfr. Part No.:
- A1612
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Panel Mounting Illuminated Switches and Indicators
Each switch has two sets of SPST contacts, one normally open and one normally closed, permitting a wide variety of switching functions to be carried out
A complete assembly requires a switch unit (or indicator), a lens and a lamp, each of which must be ordered separately
The lenses contain a removable legend plate, which may be marked by the user
Lamps can be changed from front of panel
Matching indicators
A complete assembly requires a switch unit (or indicator), a lens and a lamp, each of which must be ordered separately
The lenses contain a removable legend plate, which may be marked by the user
Lamps can be changed from front of panel
Matching indicators
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Voltage Rating | 14 V ac/dc |
Current Rating | 40 mA |
Lens Colour | Clear |