- RS Stock No.:
- 106-492
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 106-492
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
T-5 (16mm) wedge
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24 → 28 V |
Lamp Base | Wedge |
Current Rating | 630 mA |
Diameter | 15.7mm |
Lamp Size | T5 |
Length | 37.85 mm |
Lens Colour | Clear |
Luminosity | 175 lm |
Life Hours | 100h |