- RS Stock No.:
- 105-152
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 105-152
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Rubber Handlamp
Specifications
Attribute | Value |
---|---|
Voltage Rating | 4.75 V |
Lamp Base | P13.5s |
Current Rating | 500 mA |
Diameter | 11.3mm |
Lamp Size | B3 1/2 |
Length | 29 mm |
Lens Colour | Clear |
Luminosity | 2.54 mscp |
Life Hours | 20h |