Broadcom HFBR-1522ETZ, 1MBd Fibre Optic Transmitter 660nm, Round Versatile Link Connector, 18.8 x 12.19 x 7.62mm
- RS Stock No.:
- 801-9239
- Mfr. Part No.:
- HFBR-1522ETZ
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 801-9239
- Mfr. Part No.:
- HFBR-1522ETZ
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
HFBR-0500ETZ Series Fibre Optic Connection
Fibre Optics, Avago Technologies
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 1MBd |
Connector Shape | Round |
Typical Rise Time | 20ns |
Typical Fall Time | 20ns |
Peak Wavelength | 660nm |
Mounting Type | Through Hole |
Number of Pins | 6 |
Dimensions | 18.8 x 12.19 x 7.62mm |
Connector Type | Versatile Link |
Height | 7.62mm |
Length | 18.8mm |
Width | 12.19mm |
Series | Versatile Link |