- RS Stock No.:
- 884-2114
- Mfr. Part No.:
- AFBR-812FH1Z
- Brand:
- FIT-Foxconn
Discontinued product
- RS Stock No.:
- 884-2114
- Mfr. Part No.:
- AFBR-812FH1Z
- Brand:
- FIT-Foxconn
Legislation and Compliance
Product Details
AFBR-812Fx1Z, MiniPOD™ 12x12.5G Transmitter Module
The AFBR-812VFxZ is a set of 12-channel, pluggable, parallel fiber optics transmitter modules optimized for short-range parallel multi-lane data communication applications.
Compliant to IEEE 802.3ba 100GbE (100GBASE-SR10 and nPPI) per lane
Compatible with 12´QDR InfiniBand
Operates at 10Gbps per channel with 8b/10b encoded data for IB-QDR application, and at 10.3125Gbps and up to 12.5Gbps with 64b/66b encoded data, for 100GbE and proprietary applications
High Aggregate bandwidth: 150Gbps per module
High density footprint size: 21.95 ´ 18.62 mm
Separate transmitter and receiver modules
850nm VCSEL array in transmitter; PIN array in receiver
Links up to 150m, from 10.3125Gbps to 11.5Gbps, and 100m at 12.5Gbps with OM4 4700MHz/km fiber
Optical Interface: PRIZM® LightTurn® optical turn 1x12 ribbon fiber connector
Compatible with 12´QDR InfiniBand
Operates at 10Gbps per channel with 8b/10b encoded data for IB-QDR application, and at 10.3125Gbps and up to 12.5Gbps with 64b/66b encoded data, for 100GbE and proprietary applications
High Aggregate bandwidth: 150Gbps per module
High density footprint size: 21.95 ´ 18.62 mm
Separate transmitter and receiver modules
850nm VCSEL array in transmitter; PIN array in receiver
Links up to 150m, from 10.3125Gbps to 11.5Gbps, and 100m at 12.5Gbps with OM4 4700MHz/km fiber
Optical Interface: PRIZM® LightTurn® optical turn 1x12 ribbon fiber connector
Part Number Description
AFBR-812FH1Z Flat Ribbon Jumper Cable, Transmitter Base, Pin Clip-on Heat Sink attached
AFBR-812FN1Z Flat Ribbon Jumper Cable, Transmitter Base, No Heat Sink
AFBR-812FH1Z Flat Ribbon Jumper Cable, Transmitter Base, Pin Clip-on Heat Sink attached
AFBR-812FN1Z Flat Ribbon Jumper Cable, Transmitter Base, No Heat Sink
Fibre Optics, Avago Technologies
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 12.5 Gbit/s |
Connector Shape | Rectangular |
Mounting Type | Surface Mount |
Dimensions | 21.95 x 18.62 x 14.5mm |
Connector Type | MEG-Array |
Peak Transmitter Wavelength | 850nm |
Height | 14.5mm |
Length | 21.95mm |
Fibre Size Range | Maximum of 50 μm |
Package Type | MiniPOD |
Series | AFBR |
Width | 18.62mm |