- RS Stock No.:
- 830-5022
- Mfr. Part No.:
- AFBR-2644Z
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 830-5022
- Mfr. Part No.:
- AFBR-2644Z
- Brand:
- Broadcom
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
AFBR-26x4Z/25x9Z Series Fibre Optic Receivers
The AFBR-26x4Z/25x9Z Series, from Avago Technologies, consists of fibre optic receivers for 1mm POF (polymer optical fibre). These fibre optic receivers are compatible with the TTL logic families. The AFBR-26x4Z/25x9Z 4-pin devices consist of a digitalising IC containing an integrated photodiode to produce a logic compatible output level. Packaged in Versatile Link housing, these components can be interlocked, minimising the space required. Suitable applications include industrial control and factory automation, high voltage isolation and elimination of ground loops.
Data transmission at signal rates from DC up to 50MBd
Integrated PIN diode and digitalizing IC with TTL output logic
Up to 50 meters distance with 1 mm plastic optical fibre (POF)
Operating temperature: -40 to 85° C
Integrated PIN diode and digitalizing IC with TTL output logic
Up to 50 meters distance with 1 mm plastic optical fibre (POF)
Operating temperature: -40 to 85° C
Fibre Optics, Avago Technologies
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 50MBd |
Connector Shape | Rectangular |
Transmitter Typical Rise Time | 5ns |
Transmitter Typical Fall Time | 5ns |
Number of Pins | 6 |
Mounting Type | Through Hole |
Dimensions | 19.3 x 15.2 x 12.2mm |
Connector Type | Versatile Link |
Peak Transmitter Wavelength | 685nm |
Height | 15.2mm |
Length | 19.3mm |
Series | Versatile Link |
Width | 12.2mm |