- RS Stock No.:
- 818-8760
- Mfr. Part No.:
- ABCU-5730ARZ
- Brand:
- FIT-Foxconn
Discontinued product
- RS Stock No.:
- 818-8760
- Mfr. Part No.:
- ABCU-5730ARZ
- Brand:
- FIT-Foxconn
Legislation and Compliance
Product Details
Gigabit Ethernet Transceiver, Avago
This 1000BASE-T transceiver module offers full-duplex throughput of 1000 Mbps with 5-level PAM (Pulse Amplitude Modulation) signals.
Small Form Factor Pluggable (SFP) Port
Custom RJ-45 connector with integrated magnetics
Link lengths at 1.25 Gbd: up to 100m per IEEE802.3
Low power, high performance 1.25 Gbd SerDes integrated in module
Single +3.3V power supply operation
Compatible with both shielded and unshielded twisted pair category 5 cable
Operating temperature range: 0 to 70°C
Applications include: Switch to switch interface, switched backplane applications and file server interface transceivers for Gigabit Ethernet
Custom RJ-45 connector with integrated magnetics
Link lengths at 1.25 Gbd: up to 100m per IEEE802.3
Low power, high performance 1.25 Gbd SerDes integrated in module
Single +3.3V power supply operation
Compatible with both shielded and unshielded twisted pair category 5 cable
Operating temperature range: 0 to 70°C
Applications include: Switch to switch interface, switched backplane applications and file server interface transceivers for Gigabit Ethernet
Standards
RoHS-6 Compliant
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 1.25 Gbit/s |
Connector Shape | Square |
Number of Pins | 20 |
Mounting Type | Surface Mount |
Dimensions | 13.6 x 67.9 x 13.95mm |
Connector Type | RJ45 |
Height | 13.95mm |
Length | 13.6mm |
Width | 67.9mm |